The NXP MW6S010MR1 is a 28V 125mA RF transistor packaged in a TO-270-2 case. It has a voltage rating of up to 68V and can handle an output power of 10W. The device is RoHS compliant and available in tape and reel packaging. It operates at a frequency of 960MHz and has a gain of 18dB. The transistor is not lead-free due to its lead-containing construction.
NXP MW6S010MR1 technical specifications.
| Package/Case | TO-270-2 |
| Current Rating | 125mA |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 960MHz |
| Gain | 18dB |
| Lead Free | Contains Lead |
| Output Power | 10W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MW6S010MR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.