The MWCT1000CFM is an industrial-grade power management IC with a quad terminal position in a 32-pin QFN package. It operates over a temperature range of -40 to 85°C and is powered by a supply voltage of 2.7 to 3.6V. This IC is suitable for use in industrial applications.
NXP MWCT1000CFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MWCT1000CFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.