The NXP MWE6IC9080NBR1 is a 960MHz RF amplifier with a gain of 28.8dB. It is packaged in a TO-272-14 case and is compliant with ROHS regulations. The amplifier is lead free and halogen free, making it suitable for environmentally friendly applications. It can operate at a maximum supply voltage of 32V and is available in quantities of 500 per reel. The NXP MWE6IC9080NBR1 is a RoHS compliant, plastic packaged RF amplifier designed for high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-272-14 |
| Frequency | 960MHz |
| Gain | 28.8dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.067345oz |
| RoHS | Compliant |
