NXP MWE6IC9100NBR1 technical specifications.
| Package/Case | TO-272-14 |
| Frequency | 960MHz |
| Gain | 33.5dB |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 200°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 26V |
| Mount | Screw, Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 869 MHz to 960 MHz |
| Operating Supply Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.067345oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MWE6IC9100NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.