Quad 2-input NAND gate logic IC, featuring BIPOLAR technology and a PDIP package for through-hole mounting. Operates with a 5V supply voltage, offering a 20mA low-level output current and -1mA high-level output current. Propagation delay is 5ns, with a turn-on delay time of 3.4ns. This RoHS compliant component functions within a 0°C to 70°C temperature range.
NXP N74F00N,602 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -1mA |
| Length | 19.5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.4ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F00N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.