
Surface mount NOR gate IC featuring four independent 2-input NOR gates. Operates with a 4.5V to 5.5V supply voltage range, nominal 5V. Delivers 20mA low-level output current and -1mA high-level output current. Utilizes BIPOLAR technology with a typical propagation delay of 5.5ns. Packaged in SO for surface mounting.
NXP N74F02D602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F02D602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
