
Hex inverter IC featuring six independent inverter circuits. This surface mount logic gate operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 5ns. The component supports a low-level output current of 20mA and a high-level output current of -1mA. Designed with BIPOLAR technology, it is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
NXP N74F04D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F04D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.