
Hex inverter IC featuring six independent inverter circuits. Surface mountable in a 14-pin SOIC package, this bipolar technology component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. It offers a low-level output current of 20mA and a high-level output current of -1mA, with a propagation delay of 6ns. This RoHS compliant and lead-free component is suitable for commercial applications with an operating temperature range of 0°C to 70°C.
NXP N74F04D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F04D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
