Six-channel buffer/inverter logic IC featuring a 5V operating supply voltage. This through-hole mounted component offers a 6ns propagation delay and supports both inverting and non-inverting logic functions. It operates within a 4.5V to 5.5V supply range, providing a low-level output current of 64mA and a high-level output current of -250uA. Packaged in a 14-pin PDIP, this RoHS compliant device is suitable for applications within a 0°C to 70°C temperature range.
NXP N74F06N,602 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F06N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.