Hex buffer/driver IC featuring six independent buffer elements. This through-hole component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a low-level output current of 64mA and a high-level output current of -250uA, with a propagation delay of 7ns. The device is packaged in a 14-pin PDIP and is RoHS compliant.
NXP N74F07N,602 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F07N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.