Quad two-input AND gate IC, featuring four independent AND gates, each with two inputs and one output. This surface mount logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a low level output current of 20mA. The SO package measures 8.75mm in length, 4mm in width, and 1.45mm in height. With a propagation delay of 5.6ns, this RoHS compliant component is suitable for operation between 0°C and 70°C.
NXP N74F08D,602 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F08D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.