
Dual JK-type flip-flop IC with positive edge clock triggering. Features 2 circuits, each with 1 bit, offering 2 input lines and 1 output line per element. Operates at up to 125MHz with a 5V supply voltage (4.5V to 5.5V range). Housed in a 16-pin PDIP package for through-hole mounting, this RoHS compliant component utilizes BIPOLAR technology.
NXP N74F109N,602 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F109N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
