
Triple 3-input NAND gate IC featuring BIPOLAR technology. This logic gate IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a maximum operating temperature of 70°C. It supports through-hole mounting in a PDIP package, with a propagation delay of 5ns and a turn-on delay time of 6ns. The component provides 20mA low-level output current and -1mA high-level output current.
NXP N74F10N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F10N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
