
Dual JK-type flip-flop IC featuring negative edge clock triggering. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a maximum frequency of 100MHz. The surface-mount SOIC package houses two independent flip-flop circuits, each with single-ended inputs and non-inverting outputs. Key performance metrics include a 5ns propagation delay and a 7.5ns turn-on delay time, with output current capabilities of -1mA (high level) and 20mA (low level). This RoHS compliant component is designed for bipolar technology and operates within a temperature range of 0°C to 70°C.
NXP N74F112D,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 100MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F112D,602 to view detailed technical specifications.
No datasheet is available for this part.
