
Dual JK-type flip-flop latch IC, featuring negative edge clock triggering and a maximum operating frequency of 100MHz. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 5ns. It supports single-ended inputs and non-inverting polarity, with low-level output current of 20mA and high-level output current of -1mA. Packaged in a 16-pin SOIC format, this RoHS compliant bipolar logic IC is supplied on tape and reel.
NXP N74F112D,623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 100MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F112D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
