
Dual JK flip-flop IC featuring negative edge clock triggering and a maximum operating frequency of 100MHz. This through-hole mounted component operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a propagation delay of 5ns and a turn-on delay time of 7.5ns, with non-inverting outputs capable of sourcing 20mA at low level and sinking -1mA at high level. Packaged in PDIP, this RoHS compliant bipolar logic IC is designed for single-ended inputs.
NXP N74F112N,602 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 100MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F112N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
