
Quad 3-state buffer IC, featuring 4 independent buffer elements, each with a single bit per element. This through-hole mount DIP package offers 4 non-inverting buffer channels with 3-state outputs. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it provides a low level output current of 64mA and a high level output current of -15mA. The BIPOLAR technology ensures a propagation delay of 5ns and a turn-on delay time of 9ns. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
NXP N74F125N,602 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F125N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
