
Quad 3-state buffer IC featuring 4 independent buffer elements, each with a single bit. This through-hole mounted PDIP package component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 8ns. It supports a low-level output current of 64mA and a high-level output current of -15mA, with non-inverting logic function and 3-state output type. Designed for through-hole mounting, this RoHS compliant component is suitable for operation between 0°C and 70°C.
NXP N74F126N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F126N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
