
Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This surface-mount logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivering a low-level output current of 20mA and a high-level output current of -1mA, it boasts a propagation delay of 8.5ns. Designed with bipolar technology, this RoHS compliant component is suitable for operation between 0°C and 70°C.
NXP N74F132D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F132D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
