
13-input NAND gate IC, featuring a single circuit with one gate and one output. This bipolar logic IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 7.5ns. Designed for through-hole mounting in a PDIP package, it supports a low-level output current of 20mA and a high-level output current of -1mA. The component is RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
NXP N74F133N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F133N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
