
3-to-8 line decoder/demultiplexer IC featuring 8 outputs and 3 input lines. This through-hole mounted component operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a propagation delay of 50ns and a turn-on delay time of 9ns, with a high level output current of -1mA and a low level output current of 20mA. The logic function is demultiplexer and decoder, with an inverting polarity.
NXP N74F138N602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F138N602 to view detailed technical specifications.
No datasheet is available for this part.