
Hex inverter integrated circuit featuring Schmitt trigger inputs for enhanced noise immunity. This logic IC offers six independent inverter functions within a 14-pin PDIP package, suitable for through-hole mounting. Operating with a supply voltage range of 4.5V to 5.5V, it provides a low-level output current of 20mA and a high-level output current of -1mA. Propagation delay is rated at 8.5ns, with a turn-on delay time of 9.5ns.
NXP N74F14N602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F14N602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
