
Surface mount 4-channel, 8-input data selector/multiplexer IC with a 6.5ns propagation delay. Features a single supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Offers a high-level output current of 20mA and a low-level output current of 1mA. This RoHS compliant component operates between 0°C and 70°C.
NXP N74F157AD,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F157AD,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
