
The NXP N74F158AD,602 is an 8-input 4-output multiplexer with a propagation delay of 6ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This device is mounted using surface mount technology and is compliant with RoHS regulations. It features independent circuits and has a high level output current of 20mA and a low level output current of 1mA.
NXP N74F158AD,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F158AD,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
