
The NXP N74F161AD,602 is a 4-bit counter IC with a positive edge trigger type. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is surface mount and comes in a SO package. It is RoHS compliant and suitable for synchronous applications.
NXP N74F161AD,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F161AD,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
