
4-bit synchronous binary counter IC, featuring positive edge clock triggering and asynchronous reset. This bipolar logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V, offering a propagation delay of 10ns and a turn-on delay time of 13ns. Packaged in a 16-pin SOIC for surface mounting, it supports an operating temperature range of 0°C to 70°C.
NXP N74F161AD623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Reset | Asynchronous |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F161AD623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
