NXP N74F163AD,602 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F163AD,602 to view detailed technical specifications.
No datasheet is available for this part.