
8-bit unidirectional shift register IC for surface mount applications. Features 2 input lines and 8 output lines, operating with a 4.5V to 5.5V supply voltage range. This bipolar logic IC offers a propagation delay of 7ns and a turn-on delay time of 11.5ns. Packaged in a 14-pin SOIC, it is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
NXP N74F164D,602 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F164D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
