
8-bit unidirectional shift register IC, surface mount, 16-SOIC package. Features 9 input lines and 1 output line, operating from a 4.5V to 5.5V supply with a nominal 5V. BIPOLAR technology ensures a propagation delay of 7.5ns and a turn-on delay time of 12ns. This RoHS compliant component operates within a temperature range of -40°C to 70°C.
NXP N74F166D,602 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F166D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
