
This D-type positive edge-triggered flip-flop IC features six bits per element, with a single circuit containing six input and six output lines. Operating at frequencies up to 100MHz, it offers a propagation delay of 6ns and a turn-on delay time of 5.5ns. The device supports a supply voltage range of 4.5V to 5.5V, with both high and low level output currents rated at 20mA. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is designed for non-inverting logic functions.
NXP N74F174D,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F174D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
