
Surface mount D-type positive edge-triggered flip-flop IC with 6 bits per element. Features a 100MHz frequency, 6ns propagation delay, and 5.5ns turn-on delay. Operates with a supply voltage range of 4.5V to 5.5V and offers 20mA high and low level output current. This RoHS compliant component is supplied in a 16-pin SO package.
NXP N74F174D,623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F174D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
