
The NXP N74F175AD,602 is a single 4-bit latch IC with a positive edge trigger type and a frequency of 160MHz. It can supply a high level output current of 20mA and a low level output current of 1mA. The device is packaged in a SOIC package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
NXP N74F175AD,602 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 20mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F175AD,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
