NXP N74F1804D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | 48mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F1804D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
