
The N74F1804N,602 is a 6-input NAND gate IC from NXP. It features high level and low level output currents of 48mA and operates within a temperature range of 0°C to 70°C. The device is packaged in a DIP format and is mounted through a hole. It is compliant with RoHS regulations and is available in a rail/Tube packaging format with 18 units per package.
NXP N74F1804N,602 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 48mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Inputs | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F1804N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
