
The NXP N74F191N,602 is a 4-bit asynchronous counter IC packaged in a DIP-25 format. It operates within a temperature range of 0°C to 70°C. This device is RoHS compliant and available in quantities of 25 per packaging. The N74F191N,602 is a member of the 74F series logic ICs.
NXP N74F191N,602 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F191N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
