
The N74F193D,602 is a 4-bit counter IC with positive edge trigger, packaged in a SOIC package and rated for operation between 0°C and 70°C. It is a surface mount device and is compliant with RoHS regulations. The IC is available in quantities of 1000 and is packaged in rail/Tube packaging.
NXP N74F193D,602 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F193D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
