Dual 4-input NAND gate logic IC featuring BIPOLAR technology. This integrated circuit offers two independent 4-input NAND gates, each with a single output. Operating within a 4.5V to 5.5V supply voltage range, it provides a low-level output current of 20mA and a high-level output current of -1mA. The component is housed in a 14-pin PDIP package for through-hole mounting and exhibits a typical propagation delay of 5ns.
NXP N74F20N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F20N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.