
Octal inverting buffer with 3-state outputs, featuring 8 input lines and 8 output lines across 2 circuits. This surface mount buffer operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a high level output current of -15mA and a low level output current of 64mA. With a propagation delay of 6.5ns and a turn-on delay time of 10ns, it is designed for 8 channels and utilizes BIPOLAR technology. Packaged in SO, this RoHS compliant component is supplied on tape and reel.
NXP N74F240D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F240D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
