Dual 4-input buffer/inverter IC featuring 8 channels with 3-state outputs. This surface-mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers an inverting logic function. Key specifications include a propagation delay of 6.5ns, a high level output current of -15mA, and a low level output current of 64mA. The device is RoHS compliant and designed for operation between 0°C and 70°C.
NXP N74F240DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F240DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
