
8-channel, 3-state buffer IC featuring non-inverting logic and two independent 4-bit buffer elements. This bipolar logic gate operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 5.2ns propagation delay. Designed for surface mounting in a 20-pin SOIC package, it supports output currents of 64mA (low level) and -15mA (high level). Operating temperature range is 0°C to 70°C.
NXP N74F241D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F241D,602 to view detailed technical specifications.
No datasheet is available for this part.
