Bidirectional 4-bit tri-state buffer/line driver IC, featuring inverting logic and 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 4 channels with 4 bits per element. Delivers 64mA high-level output current and 15mA low-level output current. Surface mountable in a 14-pin SO package, with a propagation delay of 4.3ns. Suitable for operation between 0°C and 70°C, this RoHS compliant component utilizes BIPOLAR technology.
NXP N74F242D,602 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F242D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.