
Bidirectional 4-bit, 4-channel transceiver with 3-state outputs, featuring inverting logic and a propagation delay of 6ns. This surface mount integrated circuit operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage, and supports high and low level output currents of 64mA. Packaged in a 14-pin SOIC, it is RoHS compliant and designed for a temperature range of 0°C to 70°C.
NXP N74F242D,623 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F242D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
