8-channel, 3-state buffer/driver integrated circuit featuring 2 elements, each with 4 bits. This surface-mount device operates with a 5V supply voltage (4.5V to 5.5V range) and offers non-inverting logic with 3-state outputs. Key specifications include a 6ns propagation delay, 64mA low-level output current, and -15mA high-level output current. Packaged in a 20-pin SOIC, this RoHS compliant component is suitable for operation between 0°C and 70°C.
NXP N74F244BD,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F244BD,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.