
Octal buffer and line driver featuring 8 channels and 8 inputs/outputs. This 3-state, non-inverting component operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a high level output current of -15mA and a low level output current of 64mA, with a propagation delay of 5.2ns. Packaged in a 20-pin SOIC for surface mounting, this lead-free and RoHS compliant device is suitable for operation between 0°C and 70°C.
NXP N74F244D technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F244D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
