
Octal transceiver, featuring 8 bidirectional channels with 3-state outputs. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a high level output current of 24mA and low level output current of 3mA. Designed for surface mounting in a 20-pin SO package, it boasts a propagation delay of 4ns and a turn-on delay time of 9ns. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
NXP N74F245D,602 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F245D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.