8-bit D-type latch IC featuring a single independent circuit. Surface mountable in a 16-SOIC package, this BIPOLAR technology component offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It provides 1mA low-level and -1mA high-level output current, with a propagation delay of 7ns. Operating temperature range is 0°C to 70°C.
NXP N74F259D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 75mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F259D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.