The NXP N74F259N is an 8-output non-inverting latch with a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It is packaged in a 25-count PDIP package and is compliant with RoHS standards. The latch has a propagation delay of 7ns and a quiescent current of 37mA.
NXP N74F259N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 37mA |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F259N to view detailed technical specifications.
No datasheet is available for this part.