Addressable D-type latch IC, featuring 8 output lines and 1 input line. This single-circuit, non-inverting logic element operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 7ns propagation delay and 5ns turn-on delay, with a low-level output current of 1mA and high-level output current of -1mA. Designed for through-hole mounting in a DIP package, this RoHS compliant component is suitable for operation between 0°C and 70°C.
NXP N74F259N,602 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 75mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F259N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.