
8-bit D-type positive edge-triggered flip-flop IC, featuring a 125MHz maximum frequency and 10ns propagation delay. This surface-mount logic IC operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers 8 input and 8 output lines, a 7ns turn-on delay, and a low-level output current of 20mA. Packaged in a 20-pin SOIC, this RoHS compliant component is suitable for operation between 0°C and 70°C.
NXP N74F273AD,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F273AD,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.