
8-bit D-type positive edge-triggered flip-flop IC, featuring a single circuit with 8 input and 8 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 170MHz. This surface mount component, housed in a 20-pin SOIC package, offers a propagation delay of 9.5ns and a turn-on delay time of 7ns. It provides a high-level output current of -1mA and a low-level output current of 20mA, with a quiescent current of 38mA. The component is RoHS compliant and designed for non-inverting logic.
NXP N74F273AD,623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F273AD,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.